Complex Programmable Logic Device (CPLD) featuring 192 macrocells and 48 logic blocks, offering 96 total I/Os with 32 programmable I/Os. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and supports a maximum frequency of 225MHz. This surface-mount component is housed in a 128-pin TQFP package with dimensions of 14mm x 14mm x 1.4mm. It includes EEPROM memory and a propagation delay of 6.2ns, with an operating temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2192VE-225LTN128 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| Turn-On Delay Time | 6.2ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2192VE-225LTN128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.