The ISPLSI3256A-50LM is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-MQFP-G160. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 37 MHz. It has 128 I/O lines and is packaged in a 160-pin MQFP-160 package.
Lattice Semiconductor ISPLSI3256A-50LM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-G160 |
| Width | 27.69 |
| Length | 27.69 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 37 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.