The ISPLSI3256A-70LM is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 70°C. It features 160 terminals and a quad terminal position. The device is packaged in a 160-pin S-MQFP-G160 package and has a commercial temperature grade. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The microcontroller has a maximum clock frequency of 50 MHz and 128 I/O lines.
Lattice Semiconductor ISPLSI3256A-70LM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-G160 |
| Width | 27.69 |
| Length | 27.69 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 128 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.