CMOS EE PLD with 256 macrocells and 11,000 gates, featuring a 18ns propagation delay and 83MHz maximum frequency. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V and a maximum operating temperature of 85°C. It offers 128 programmable I/Os and is packaged in a 160-pin PQFP.
Sign in to ask questions about the Lattice Semiconductor ISPLSI3256A-70LQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI3256A-70LQI technical specifications.
| Package/Case | PQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 11000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 3000 |
| Supply Current | 200mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI3256A-70LQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.