Complex Programmable Logic Device (CPLD) featuring 256 macrocells and 11,000 gates, operating at a maximum frequency of 100MHz. This surface-mount BGA package offers 256 programmable I/Os and a propagation delay of 13ns. It functions with an operating supply voltage of 5V, ranging from 4.75V to 5.25V, and has an operating temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI3256E-100LB320 technical specifications.
| Package/Case | BGA |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 11000 |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI3256E-100LB320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.