The ISPLSI3448-70LB432 is a microcontroller from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius. It features 432 terminals, with a pin count of 432, and is packaged in a 31x31mm S-PBGA-B432. The device operates within a commercial temperature grade and has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The microcontroller can handle a clock frequency of up to 50 MHz and has 224 I/O lines.
Lattice Semiconductor ISPLSI3448-70LB432 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 224 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI3448-70LB432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.