The ispLSI 5000VA FPGA features 12000 logic elements, 144 I/Os, and 8 logic blocks. It operates at frequencies up to 100MHz and is packaged in a 208-pin BGA. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI5256VA-100LB208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI5256VA-100LB208 technical specifications.
| Package/Case | BGA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VA-100LB208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.