The ISPLSI5256VA-100LQ208 is a complex programmable logic device from Lattice Semiconductor. It features a PQFP package and operates at a maximum frequency of 125MHz. The device has 8 logic blocks (LABs) and 256 macrocells, with 144 I/Os and 32 programmable I/Os. It has a propagation delay of 13ns and a turn-on delay time of 13ns. The operating supply voltage is 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging with 24 devices per package.
Sign in to ask questions about the Lattice Semiconductor ISPLSI5256VA-100LQ208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI5256VA-100LQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VA-100LQ208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.