The ispLSI 5000VA FPGA features 12000 logic elements, 144 I/Os, and operates at frequencies up to 167MHz. It is packaged in a BGA-208 package and is designed to operate within a temperature range of 0°C to 70°C. The device requires a supply voltage of 3.3V and is not RoHS compliant.
Lattice Semiconductor ISPLSI5256VA-125LB208 technical specifications.
| Package/Case | BGA |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VA-125LB208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.