The ispLSI 5000VA CPLD features 12000 gates, 192 I/Os, and 8 logic blocks. It operates over a temperature range of 0°C to 70°C and is supplied at 3.3V. The device is available in a BGA package and is suitable for surface mount applications.
Lattice Semiconductor ISPLSI5256VA-70LB272 technical specifications.
| Package/Case | BGA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VA-70LB272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.