The ispLSI 5000VE CPLD is a complex programmable logic device with a maximum operating frequency of 100MHz and a maximum operating temperature of 70°C. It features 8 logic blocks (LABs), 256 macrocells, and 44 programmable I/Os. The device operates at a supply voltage of 3.3V and is packaged in a TQFP package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5256VE-100LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
No datasheet is available for this part.