CPLD ispLSI® 5000VE Family 12K Gates 256 Macro Cells 125MHz 3.3V 256-Pin BGA
Lattice Semiconductor ISPLSI5256VE-125LFN256 technical specifications.
| Package/Case | BGA |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VE-125LFN256 to view detailed technical specifications.
No datasheet is available for this part.