The ispLSI 5000VE is a Complex Programmable Logic Device (CPLD) packaged in a TQFP with 12000 gates and 96 I/Os. It operates at a maximum frequency of 167MHz and has a maximum operating temperature of 85°C. The device is powered by a 3.3V supply voltage and has a propagation delay of 9.5ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5256VE-125LT128I technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not CompliantNo |
No datasheet is available for this part.