The ispLSI 5000VE is a Complex Programmable Logic Device (CPLD) packaged in a TQFP. It operates at a maximum frequency of 125MHz and a maximum operating temperature of 85°C. The device is powered by a 3.3V supply voltage and has a propagation delay of 15ns. It features 8 logic blocks (LABs), 256 macrocells, and 44 programmable I/Os.
Lattice Semiconductor ISPLSI5256VE-80LT100I technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI5256VE-80LT100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.