The ispLSI 5000VE 125MHz CPLD features 8 logic blocks, 72 I/Os, and 256 macrocells. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a TQFP package and is available in a tray packaging format. It is a complex programmable logic device suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5256VE125LT100I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
No datasheet is available for this part.