The ispLSI 5000VA FPGA is a 18000-gate device with a maximum operating frequency of 125MHz and a maximum supply voltage of 3.6V. It is available in a thermally enhanced BGA-208 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a propagation delay of 9.5ns. It is not RoHS compliant.
Lattice Semiconductor ISPLSI5384VA-125LB208 technical specifications.
| Package/Case | BGA |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 18000 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5384VA-125LB208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.