The ispLSI 5000VA is a complex programmable logic device with 18000 logic elements, 192 I/Os, and 12 logic blocks. It operates at a maximum frequency of 70MHz and has a maximum supply voltage of 3.6V. The device is available in a BGA package and is not RoHS compliant. It has a propagation delay of 19ns and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5384VA-70LB272I technical specifications.
| Package/Case | BGA |
| Frequency | 83MHz |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 18000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 19ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
No datasheet is available for this part.