The ispLSI 5000VE CPLD features 18000 logic elements, 192 I/Os, and 12 LABs, operating at up to 100MHz. It is available in a BGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage.
Lattice Semiconductor ISPLSI5384VE-100LB272I technical specifications.
| Package/Case | BGA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 18000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5384VE-100LB272I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.