The ispLSI 5000VE is a complex programmable logic device with a maximum operating frequency of 165MHz and a supply voltage of 3.3V. It features 192 I/Os and is packaged in a BGA package. The device operates over a temperature range of 0°C to 70°C and has a propagation delay of 7.5ns. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5384VE-165LB272 technical specifications.
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Frequency | 165MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 18000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
No datasheet is available for this part.