The ispLSI 5000VE Complex Programmable Logic Device features 12 logic blocks, 384 macrocells, and operates at a maximum frequency of 125MHz. It is packaged in a BGA package and is suitable for surface mount applications. The device has an operating temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. It is designed for use in complex digital systems and is compliant with various industry standards.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI5384VE100LF256 technical specifications.
| Package/Case | BGA |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 18000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Series | ispLSI® 5000VE |
| RoHS | Compliant |
No datasheet is available for this part.