The ispLSI 5000VA FPGA features 16 logic blocks, 512 macrocells, and 44 programmable I/Os. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is supplied at 3.3V and is available in a BGA-388 package. It is not RoHS compliant.
Lattice Semiconductor ISPLSI5512VA-100LB388 technical specifications.
| Package/Case | BGA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5512VA-100LB388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.