The ISPLSI5512VA-100LQ208 is a 208-pin PQFP packaged FPGA from Lattice Semiconductor. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is powered by a 3.3V supply voltage and has 16 logic blocks (LABs) and 16,000 logic elements/cells. It also features 512 macrocells and 44 programmable I/Os. The device is available in a 24-unit tray packaging and is not RoHS compliant.
Lattice Semiconductor ISPLSI5512VA-100LQ208 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5512VA-100LQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.