CMOS EE PLD with 512 macrocells, 24,000 gates, and 192 I/Os. Features a 19ns propagation delay and 70MHz maximum frequency. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V. Surface mountable in a BGA package, suitable for 0°C to 70°C operating temperatures.
Sign in to ask questions about the Lattice Semiconductor ISPLSI5512VA-70LB272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI5512VA-70LB272 technical specifications.
| Package/Case | BGA |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| Turn-On Delay Time | 19ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI5512VA-70LB272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.