The ispLSI 5000VE CPLD features 24000 logic elements, 16 LABs, and 512 macrocells. It operates at a maximum frequency of 100MHz and has a propagation delay of 12ns. The device is available in a BGA package and is suitable for surface mount applications. It can be powered by a supply voltage of 3.3V and has a maximum operating temperature of 85°C.
Lattice Semiconductor ISPLSI5512VE-100LF256I technical specifications.
| Package/Case | BGA |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 48 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI5512VE-100LF256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.