The ispLSI 5000VE FPGA features 24000 logic elements, 192 I/Os, and operates at a maximum frequency of 125MHz. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a thermally enhanced BGA-256 package and is intended for surface mount applications.
Lattice Semiconductor ISPLSI5512VE-125LF256I technical specifications.
| Package/Case | BGA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 68 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5512VE-125LF256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.