PLL Based Clock Driver, 5304 Series, 4 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
Sign in to ask questions about the Lattice Semiconductor ISPPAC-CLK5304S-01TN48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPPAC-CLK5304S-01TN48C technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ispClock™ |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5304S-01TN48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.