Clock Drivers & Distribution ISP 0 Delay Unv Fan- Out Buf-Sngl End I
Lattice Semiconductor ispPAC-CLK5308S-01TN48I technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 267MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispClock™ |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ispPAC-CLK5308S-01TN48I to view detailed technical specifications.
No datasheet is available for this part.