PLL Based Clock Driver, 5320 Series, 20 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64
Lattice Semiconductor ISPPAC-CLK5320S-01TN64C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 5320 |
| Max I(ol) | 0.012 |
| fmax-Min | 267 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5320S-01TN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.