IC BUFFER FANOUT 10OUTPUT 64QFNS
Lattice Semiconductor ISPPAC-CLK5410D-01SN64C technical specifications.
| Package/Case | QFN |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ispClock™ |
| Supply Current | 99mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5410D-01SN64C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.