Clock Drivers & Distribution ISP 0 Dlay Clck Gen w/Unv Fan-Out Buf I
Sign in to ask questions about the Lattice Semiconductor ispPAC-CLK5610AV-01T48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispPAC-CLK5610AV-01T48I technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispClock™ |
| Supply Current | 7mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ispPAC-CLK5610AV-01T48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.