The ispClock 20MHz LVTTL clock generator is a single circuit with 20 outputs, packaged in a 90-pin TQFP. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is lead-free and RoHS compliant, and is suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor ispPAC-CLK5620AV-01TN100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispPAC-CLK5620AV-01TN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispClock™ |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ispPAC-CLK5620AV-01TN100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.