The ISPPAC-CLK5620V-01TN100C is a clock generator from Lattice Semiconductor. It operates at a maximum frequency of 320MHz and has a supply voltage of 3.3V, with a maximum supply current of 160mA. The device is packaged in a TQFP package and is suitable for operation over the temperature range of -0°C to 70°C. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Lattice Semiconductor ISPPAC-CLK5620V-01TN100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPPAC-CLK5620V-01TN100C technical specifications.
| Package/Case | TQFP |
| Duty Cycle | 50% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispClock™ |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5620V-01TN100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.