The ISPPAC-POWR1014-01T48I is a 10-channel power monitor IC from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.96V and a minimum supply voltage of 2.8V. The device is designed for surface mount applications and has an operating supply current of 20mA. It is not radiation hardened and is not RoHS compliant.
Lattice Semiconductor ISPPAC-POWR1014-01T48I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispPAC® |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1014-01T48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.