Power management IC featuring 12 monitored voltages, 8 outputs, and 36 inputs. Operates with a 2.7V to 5.5V input voltage range and a 2.25V to 5.5V supply voltage range. Supports adjustable power supply functions with an overvoltage threshold of 5.72V and an undervoltage threshold of 1.03V. CMOS technology, surface mountable in a TQFP package, with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Lattice Semiconductor ISPPAC-POWR1208-01TN44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPPAC-POWR1208-01TN44I technical specifications.
| Package/Case | TQFP |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Inputs | 36 |
| Number of Macrocells | 16 |
| Number of Outputs | 8 |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 5.72V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Undervoltage Threshold | 1.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1208-01TN44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.