The ISPPAC-POWR607-01NN32I is a 6-voltage monitor IC from Lattice Semiconductor. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free QFN-32 package. The device is surface mountable and has a maximum supply voltage of 3.96V and a minimum supply voltage of 2.64V. It consumes an operating supply current of 3.5mA. The ISPPAC-POWR607-01NN32I is RoHS compliant and available in a tray packaging with 490 units per package.
Sign in to ask questions about the Lattice Semiconductor ISPPAC-POWR607-01NN32I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPPAC-POWR607-01NN32I technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.64V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Undervoltage Threshold | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR607-01NN32I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.