Controller 2.64V to 3.96V 24-Pin QFN-S EP Tray
Checking distributor stock and pricing after the page loads.
| Type | Controller |
| Input Voltage | -0.3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 24 |
| Package/Case | QFN-S EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |