The ispPAC-POWR6AT6-01S32I is a surface mount integrated circuit from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 10mA. The device is packaged in a tray with 2450 units per package. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPPAC-POWR6AT6-01S32I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPPAC-POWR6AT6-01S32I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispPAC® |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR6AT6-01S32I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.