The ISPPAC-POWR6AT6-01SN32I is a 6-channel power monitor IC from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 10mA. The device is packaged in a QFN package and is compliant with RoHS regulations. It is designed for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Lattice Semiconductor ISPPAC-POWR6AT6-01SN32I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPPAC-POWR6AT6-01SN32I technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 10mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR6AT6-01SN32I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.