Analog Circuit, 1 Func, CMOS, PQCC44, PLASTIC, LCC-44
Lattice Semiconductor ISPPAC20-01JI technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.