EE PLD, 8ns, 128-Cell, CMOS, PQFP128, LEAD FREE, TQFP-128
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LA4128V-75TN128E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 92 |
| Operating Supply Current | 12mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LA-ispMACH |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LA4128V-75TN128E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.