The ECP3 Field-Programmable Gate Array is a high-performance device with 33000 logic elements and 4125 logic blocks. It operates at a supply voltage of 1.2V and a supply current of 49.4mA. The device is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The ECP3 is available in a tray packaging with 60 units per package.
Lattice Semiconductor LAE3-35EA-6FN484E technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1395Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 4125 |
| Number of Logic Elements/Cells | 33000 |
| Operating Supply Current | 49.4mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 1358848b |
| RoHS Compliant | Yes |
| Series | ECP3 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAE3-35EA-6FN484E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.