The LA-MachXO 1200 is a low-power FPGA with 1200 logic elements, 540 LABs, and 211 I/Os. It operates at 1.2V with a supply current of 18mA. The device is packaged in a 17 x 17 mm ROHS compliant FBGA-256 package. The LA-MachXO 1200 is suitable for use in temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LAMXO1200E-3FTN256E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 15.45Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 211 |
| Number of Logic Blocks (LABs) | 540 |
| Number of Logic Elements/Cells | 1200 |
| Number of Macrocells | 600 |
| Number of Programmable I/O | 211 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LA-MachXO |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAMXO1200E-3FTN256E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.