Flash PLD, 5.1ns, CMOS, PQFP100, 14 X 14 MM, ROHS COMPLIANT, TQFP-100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LAMXO2280E-3TN100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 35.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 73 |
| Number of Logic Blocks (LABs) | 285 |
| Number of Logic Elements/Cells | 2280 |
| Number of Macrocells | 1140 |
| Number of Programmable I/O | 73 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LA-MachXO |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAMXO2280E-3TN100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.