CMOS Flash Programmable Logic Device (PLD) featuring 256 logic elements and 128 macrocells. Offers 78 programmable I/Os with a propagation delay of 4.9ns. Operates with a supply voltage of 1.71V to 3.465V and a typical supply current of 13mA. This surface mount device is packaged in a 100-pin TQFP (14x14mm) and operates within a temperature range of -40°C to 125°C. RoHS compliant.
Lattice Semiconductor LAMXO256C-3TN100E technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 9420.8b |
| RoHS Compliant | Yes |
| Series | LA-MachXO |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAMXO256C-3TN100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.