Field Programmable Gate Array, 17000 Gates, 435MHz, 17000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
Lattice Semiconductor LAXP2-17E-5FTN256E technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 311Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 201 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | LA-XP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LAXP2-17E-5FTN256E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.