The LC4032B-5TN48I is a complex programmable logic device from Lattice Semiconductor. It features a TQFP package and operates over a temperature range of -40°C to 105°C. The device has 32 I/Os and 2 logic blocks, with a maximum operating frequency of 400MHz. It is RoHS compliant and available in a tray packaging with 250 units per package. The device requires a supply voltage of 2.3-2.7V and an operating supply current of 11.8mA.
Sign in to ask questions about the Lattice Semiconductor LC4032B-5TN48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032B-5TN48I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 11.8mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032B-5TN48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.