The LC4032B-75TN48I is a complex programmable logic device from Lattice Semiconductor. It features a TQFP package and operates over a temperature range of -40°C to 105°C. The device has 32 I/Os and 2 logic blocks, and is powered by a supply voltage between 2.3V and 2.7V. It consumes 11.8mA of current and has a maximum operating frequency of 400MHz. The LC4032B-75TN48I is RoHS compliant and available in a tray packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4032B-75TN48I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000B |
| Supply Current | 11.8mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032B-75TN48I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.