The LC4032C-25T44C is a complex programmable logic device from Lattice Semiconductor, featuring 800 logic elements and 30 I/Os. It operates at a maximum frequency of 400MHz and has a supply voltage range of 1.65V to 1.95V. The device is packaged in a TQFP package and is designed for surface mount applications. It has an operating temperature range of 0°C to 90°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lattice Semiconductor LC4032C-25T44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LC4032C-25T44C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 30 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032C-25T44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.