Programmable Logic Device (PLD) featuring 32 macrocells and 36 logic array blocks (LABs) within a 32-cell architecture. Operates with a 3V to 3.6V supply voltage, drawing 11.8mA at 3.3V. Offers a maximum operating frequency of 400MHz, with a propagation delay of 5ns. This surface-mount device is housed in a TQFP package and supports 32 I/Os, with 144 programmable I/Os available. Designed for operation between -40°C and 105°C.
Lattice Semiconductor LC4032V-5T48I technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 144 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 11.8mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4032V-5T48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.