CMOS EE PLD with 32 macrocells and 32 I/Os, featuring a 7.5ns propagation delay and a maximum operating frequency of 400MHz. This surface mount device operates from a 3V to 3.6V supply voltage, with a typical operating supply current of 11.8mA. Designed for general applications, it offers 800 gates and 2 logic blocks, packaged in a TQFP form factor.
Lattice Semiconductor LC4032V-75T48C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 800 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 11.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032V-75T48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.